CD74AC02M96

Texas Instruments
595-CD74AC02M96
CD74AC02M96

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-C D74AC02M A 595-CD74 A 595-CD74AC02M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
11.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC02
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.

In Stock: 3.437

Stock:
3.437 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,268 € 67,00 €
0,256 € 128,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 2500)
0,235 € 587,50 €
0,229 € 1.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.