CC2541F128RHAR

Texas Instruments
595-CC2541F128RHAR
CC2541F128RHAR

Mfr.:

Description:
RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.129

Stock:
2.129 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,51 € 3,51 €
2,84 € 28,40 €
2,65 € 66,25 €
2,41 € 241,00 €
2,29 € 572,50 €
2,24 € 1.120,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
2,05 € 5.125,00 €
2,04 € 10.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Texas Instruments CC2541F128RHAT
Texas Instruments
RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
8051
2.4 GHz
2 Mbps
0 dBm
- 86 dBm
2 V
3.6 V
17.9 mA
18.2 mA
128 kB
- 40 C
+ 85 C
VQFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 23 I/O
Number of Timers: 4 Timer
Processor Series: CC2541
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2541
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Part # Aliases: HPA01215RHAR
Unit Weight: 80 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2541 2.4-GHz Bluetooth® SoC

Texas Instruments CC2541 2.4-GHz BLUETOOTH® System-on-Chip (SoC) is a power-optimized true SoC solution for both BLUETOOTH low energy and proprietary 2.4-GHz applications. TI CC2541 enables robust network nodes to be built with low total bill-of-material costs. CC2541 combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. CC2541 is highly suited for systems where ultralow power consumption is required. This device is specified by various operating modes. Short transition times between operating modes further enable low power consumption.