BZX884C18VDPYRQ1

Texas Instruments
595-BZX884C18VDPYRQ1
BZX884C18VDPYRQ1

Mfr.:

Description:
Zener Diodes Automotive 18V Zener diode in 0402 packa

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOT-23-2
430 mW
30 nA
45 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX884C18V-Q1
Brand: Texas Instruments
Height: 0.45 mm
Length: 1.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 19 mV/C
Width: 0.6 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,138 € 1,38 €
0,12 € 12,00 €
0,089 € 44,50 €
0,088 € 88,00 €
0,077 € 192,50 €
0,076 € 380,00 €
Full Reel (Order in multiples of 10000)
0,054 € 540,00 €
0,043 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.