BZX84C9V1DBZRQ1

Texas Instruments
595-BZX84C9V1DBZRQ1
BZX84C9V1DBZRQ1

Mfr.:

Description:
Zener Diodes Automotive 9.1V Zene r diode in SOT-23 p

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
9.1 V
SMD/SMT
SOT-23-3
430 mW
5 %
200 nA
15 Ohms
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 200 nA
Length: 2.92 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 8 mV/C
Width: 2.37 mm
Zener Current: 5 mA
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,25 € 2,50 €
0,142 € 14,20 €
0,095 € 47,50 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
0,064 € 192,00 €
0,055 € 330,00 €
0,051 € 459,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.