BQ79656PAPRQ1

Texas Instruments
595-BQ79656PAPRQ1
BQ79656PAPRQ1

Mfr.:

Description:
Battery Management Automotive 16-S prec ision battery monit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
HTQFP-64
SMD/SMT
BQ79656
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AEC-Q Qualified, 16S Battery Monitor, Internal Call Balancing, Integrated Post ADC, Supports Current Sense Measurement
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq7965x-Q1 Battery Monitor, Balancer & Protector

Texas Instruments bq7965x-Q1 Battery Monitor, Balancer & Hardware Protector provides high-accuracy cell voltage measurements for a minimum of 6S to a maximum of 16S battery modules in less than 200µs. The bq79652-Q1 (12S), bq79654-Q1 (14S), or bq79656-Q1 (16S) also supports shunt-resistor current sense measurement. The integrated front-end filters enable the system to implement simple, low voltage raring, differential RC filters on the cell input channels. The integrated, post-ADC, low-pass filters enable filtered DC-like voltage measurements. The bq7965x-Q1 also supports integrated current sensing capabilities with the option to synchronize with cell voltage measurements for a better state of charge (SOC) calculation. The device supports autonomous internal cell balancing with temperature monitoring to auto-pause and resumes balancing to avoid an overtemperature condition.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
2.000
Expected 1/4/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,21 € 22,21 €
17,85 € 178,50 €
16,75 € 418,75 €
15,87 € 1.587,00 €
15,18 € 3.795,00 €
15,08 € 7.540,00 €
Full Reel (Order in multiples of 1000)
13,85 € 13.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.