BQ79616PAPR

Texas Instruments
595-BQ79616PAPR
BQ79616PAPR

Mfr.:

Description:
Battery Management 16-S precision batte ry monitor balancer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
5 V
9 V to 80 V
HTQFP-64
SMD/SMT
BQ79616
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Balancing Current at 240 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq7961x/bq7961x-Q1 Battery Monitors

Texas Instruments bq7961x/bq7961x-Q1 Battery Monitor, Balancer, and Protector provide high-accuracy cell voltage measurements in less than 200µs for 12S, 14S, and 16S battery modules in high-voltage battery management systems in HEV/EV. The family of monitors offers different channel options in the same package type, providing pin-to-pin compatibility and supporting high reuse of the established software and hardware across any platform. The integrated front-end filters enable the system to implement with simple, low voltage rating, differential RC filters on the cell input channels. The integrated, post-ADC, low-pass filters enable filtered, DC-like voltage measurements for a better state of charge (SOC) calculation. The Texas Instruments bq7961x/bq7961x-Q1 supports autonomous internal cell balancing with temperature monitoring to auto-pause and resumes balancing to avoid an over-temperature condition.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1.000
Expected 10/22/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,30 € 11,30 €
8,85 € 88,50 €
8,24 € 206,00 €
7,57 € 757,00 €
7,54 € 1.885,00 €
Full Reel (Order in multiples of 1000)
7,54 € 7.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.