BQ79606APHPTQ1

Texas Instruments
595-BQ79606APHPTQ1
BQ79606APHPTQ1

Mfr.:

Description:
Battery Management 6-S automotive preci sion battery monito A 595-BQ79606APHPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
5 V
35 mA
30 V
HTQFP-48
SMD/SMT
AEC-Q100
BQ79606A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ79606EVM-897
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 252,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ79606A-Q1 SafeTI™ Precision Monitors

Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors offer simultaneous, high-accuracy channel measurements for three to six battery cells. The BQ79606A-Q1 is stackable (up to 64 devices), including a daisy chain communication port, to support the large stack of configurations found in battery packs for electrified automotive drive trains. The BQ79606A-Q1 provides a Delta-Sigma converter per cell input, allowing simultaneous measurement of the battery voltages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,56 € 15,56 €
12,34 € 123,40 €
11,54 € 288,50 €
10,72 € 1.072,00 €
Full Reel (Order in multiples of 250)
10,23 € 2.557,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,24 €
Min:
1

Similar Product

Texas Instruments BQ79606APHPRQ1
Texas Instruments
Battery Management 6-S automotive preci sion battery monito A 595-BQ79606APHPTQ1