BQ76PL455EVM

595-BQ76PL455EVM
BQ76PL455EVM

Mfr.:

Description:
Power Management IC Development Tools BQ76PL455EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,88 € 557,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
16 V to 79.2 V
4.2 V
BQ76PL455A-Q1
BQ76PL455
Brand: Texas Instruments
Description/Function: bq76PL455A-Q1 16 cell battery monitor with passive cell balancing evaluation module
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,135 g
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
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ76PL455EVM Battery Monitor Evaluation Module

Texas Instruments BQ76PL455EVM Battery Monitor Evaluation Module (EVM) demonstrates the performance of BQ76PL455A-Q1, a 16-cell battery stack monitoring device with passive cell balancing. Features of this evaluation module 16-channel precision voltage cell monitoring and passive balancing and 8-channel temperature or auxiliary signal monitoring. It also includes 6-channel digital signal monitoring, isolated serial communications and is stackably supporting up to 96 cells. The BQ76PL455A-Q1 provides a highly accurate, reliable, and robust solution for battery management.