BQ51013ARHLR

Texas Instruments
595-BQ51013ARHLR
BQ51013ARHLR

Mfr.:

Description:
Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution A A 595-BQ51013ARHLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 827

Stock:
827 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,47 € 4,47 €
3,87 € 38,70 €
3,66 € 91,50 €
3,38 € 338,00 €
3,21 € 802,50 €
3,08 € 1.540,00 €
2,79 € 2.790,00 €
Full Reel (Order in multiples of 3000)
2,64 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Texas Instruments BQ51013ARHLT
Texas Instruments
Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution A A 595-BQ51013ARHLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.0
Receivers
5 V
1.5 A
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ51013A
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.