BQ41Z50RSNR

Texas Instruments
595-BQ41Z50RSNR
BQ41Z50RSNR

Mfr.:

Description:
Battery Management 2 to 4 series Li-ion highly integrated b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Fuel Gauge
Lithium-ion, Lithium Polymer, Lithium Iron Phosphate (LiFePO4)
0 V to 28 V
3.5 V to 5.5 V
QFN-32
SMD/SMT
BQ41Z50
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 65000 mAh
Development Kit: BQ41Z50EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 475 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq41Z50 Battery Pack Manager

Texas Instruments bq41Z50 Battery Pack Manager incorporates Dynamic Z-Track™ technology and is a fully integrated, single-chip, pack-based solution. It provides a rich array of gas gauging, protection, and authentication features for 2-series, 3-series, and 4-series cell LiPO, Li-ion, and LiFePO4 battery packs. Using an ultra-low power 32-bit RISC processor and its integrated high-performance analog peripherals, the bq41Z50 device maintains and measures an accurate record of available voltage, cell capacity, temperature, current, and other critical battery parameters. It reports them to the system host controller using an SMBus v3.2 compatible interface.

In Stock: 1.235

Stock:
1.235
Can Dispatch Immediately
On Order:
3.000
Expected 9/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 € 4,88 €
3,72 € 37,20 €
3,43 € 85,75 €
3,11 € 311,00 €
Full Reel (Order in multiples of 3000)
3,11 € 9.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.