BQ40Z50EVM-561

Texas Instruments
595-BQ40Z50EVM-561
BQ40Z50EVM-561

Mfr.:

Description:
Power Management IC Development Tools BQ40Z50 EVAL MOD

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,09 € 86,09 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
15 V
15 V
BQ40Z50
BQ40Z50-561
Brand: Texas Instruments
For Use With: EV2300, EV2400
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,674 g
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq40Z50EVM-561 Evaluation Module (EVM)

Texas Instruments bq40Z50EVM-561 Evaluation Module (EVM) is a complete evaluation system for the bq40z50 or bq296000 battery management system. The EVM includes one bq40z50 and bq296000 circuit module and a link to Windows™ based PC software. The circuit module includes one bq40z50 integrated circuit (IC), one bq296000 IC, and all other on-board components necessary to perform various functions. These functions include monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit, and overcurrent in 1, 2, 3, or 4-series cell Li-ion or Li-polymer battery packs. The circuit module connects directly across the cells in a battery. With the EV2300 or EV2400 interface board and software, the user can read the bq40z50 data registers, program the chipset for different pack configurations. Texas Instruments bq40Z50EVM-561 EVM can also log cycling data for further evaluation, and evaluate the overall functionality of the solution under different charge and discharge conditions.