BQ296902DSGR

Texas Instruments
595-BQ296902DSGR
BQ296902DSGR

Mfr.:

Description:
Battery Management Overvoltage protecto r for 2- 3- and 4-s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Iron Phosphate (LiFePO4)
3 mA
0 V to 5.5 V
WSON-8
SMD/SMT
BQ2969
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ2969EVM
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,263 € 2,63 €
0,236 € 5,90 €
0,204 € 20,40 €
0,188 € 47,00 €
0,18 € 90,00 €
0,172 € 172,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,157 € 942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.