BQ25970EVM-893

Texas Instruments
595-BQ25970EVM-893
BQ25970EVM-893

Mfr.:

Description:
Power Management IC Development Tools BQ25970EVM-893

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
12 V
3 V to 6 V
BQ25970
BQ25970-893
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25970EVM-893 Evaluation Module (EVM)

Texas Instruments bq25970EVM-893 Evaluation Module (EVM) is a complete charger module for evaluating the bq25970. The bq25970 is a highly-integrated battery switch in a WCSP package for one-cell Li-Ion and Li-polymer batteries. This device is ideal for use in a wide range of smartphone and tablet applications. There are two Texas Instruments bq25970 devices on the evaluation module. Users can configure the evaluation module as a single bq25970 or a parallel bq25970 operation based on the jumper settings.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €