BQ25892EVM-664

Texas Instruments
595-BQ25892EVM-664
BQ25892EVM-664

Mfr.:

Description:
Power Management IC Development Tools BQ25892 Eval Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 14 V
4.5 V to 5.5 V
BQ25892
BQ25892-664
Brand: Texas Instruments
Description/Function: Complete charger evaluation module for BQ25892
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2.4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,479 g
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2589xEVM Evaluation Modules

Texas Instruments bq2589xEVM-644 Evaluation Modules (EVM) are a complete charger module for evaluating the highly-integrated switch-mode battery charger ICs. These devices are designed for battery charge management and system power path management for 1 cell Li-Ion and Li-polymer batteries. These evaluation modules from Texas Instruments include I2C communications, LED indicators for status signals, test points for key signals, and jumpers for different circuit configurations.