BQ25708RSNR

Texas Instruments
595-BQ25708RSNR
BQ25708RSNR

Mfr.:

Description:
Battery Management SMBus Multi-Chemistr y battery Buck-Boos A 595-BQ25708RSNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
19.2 V
8.128 A
3.5 V to 24 V
WQFN-32
SMD/SMT
BQ25708
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
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
BQ25708 SMBus Buck-Boost Charge Controllers

Texas Instruments BQ25708 SMBus Multi-Chemistry Battery Buck-Boost Charge Controllers are NVDC (narrow voltage DC) controllers designed for multi-chemistry portable applications. The BQ25708 provides a low component count and supports a wide range of power sources, including USB PD ports, legacy USB ports, traditional ACDC adapters, and more. The device allows a seamless transition between converter operation modes (buck, boost, or buck-boost), fast transient response, and high light load efficiency. The charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions during power-up. The Dynamic Power Management (DPM) feature limits the input power and avoids the AC adapter overloading. An additional feature includes programmed comprehensive PROCHOT profile output that goes directly to the CPU for throttle back as required.

In Stock: 2.844

Stock:
2.844 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,96 € 39,60 €
3,66 € 91,50 €
3,32 € 332,00 €
3,17 € 792,50 €
3,12 € 1.560,00 €
3,10 € 3.100,00 €
Full Reel (Order in multiples of 3000)
2,90 € 8.700,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,07 €
Min:
1

Similar Product

Texas Instruments BQ25708RSNT
Texas Instruments
Battery Management SMBus Multi-Chemistr y battery Buck-Boos A 595-BQ25708RSNR