BQ25173QWDRCRQ1

Texas Instruments
595-BQ25173QWDRCRQ1
BQ25173QWDRCRQ1

Mfr.:

Description:
Battery Management Automotive 800-mA pr ogrammable linear c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
0 V to 10.5 V
800 mA
3 V to 18 V
VSON-10
SMD/SMT
BQ25173
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25173EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25173/bq25173-Q1 800mA Linear Charger

Texas Instruments bq25173/bq25173-Q1 800mA Linear Charger is an integrated linear charger for 1- to 4-cell supercapacitors targeted at space-limited applications. The device has a single power output that charges the supercapacitor. The system load can be placed in parallel with the supercapacitor; the charge current is shared between the system and the supercapacitor. An internal control loop monitors the IC junction temperature during charging and reduces the charge current if the internal temperature threshold, TREG, is exceeded. This feature allows for fast charging of a fully discharged supercapacitor.

In Stock: 6.686

Stock:
6.686
Can Dispatch Immediately
On Order:
9.000
Expected 8/17/2026
12.000
Expected 12/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,841 € 21,03 €
0,746 € 74,60 €
0,701 € 175,25 €
0,673 € 336,50 €
0,666 € 666,00 €
Full Reel (Order in multiples of 3000)
0,624 € 1.872,00 €
0,61 € 3.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.