BQ24735EVM-710

Texas Instruments
595-BQ24735EVM-710
BQ24735EVM-710

Mfr.:

Description:
Power Management IC Development Tools BQ24735 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
19 V to 20 V
3 V to 16.8 V
BQ24735
BQ24735-710
Brand: Texas Instruments
Description/Function: Battery charger evaluation module
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 259,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €