BQ24270RGER

Texas Instruments
595-BQ24270RGER
BQ24270RGER

Mfr.:

Description:
Battery Management 1.5A SGL-Input-Cell Li-Ion BAT CHRGR A 5 A 595-BQ24297RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
Adjustable
2.5 A
3.5 V to 6.5 V
VQFN-24
SMD/SMT
BQ24270
Reel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,11 € 18.330,00 €

Similar Product

Texas Instruments BQ24297RGER
Texas Instruments
Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger A 595-BQ24297RGET