BQ24232HARGTR

Texas Instruments
595-BQ24232HARGTR
BQ24232HARGTR

Mfr.:

Description:
Battery Management USB Friendly 0.5A Li -ion charger with p A 595-BQ24232HARGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.5 V
1.5 A
10.2 V
VQFN-16
SMD/SMT
BQ24232HA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 5 C
Moisture Sensitive: Yes
Operating Supply Current: 500 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq24232HA USB Friendly 0.5A Li+ Charger

Texas Instruments bq24232HA USB Friendly 0.5A Li+ Charger is a highly integrated Li-ion linear charger and system power path management device. This device is targeted at space-limited portable applications. The charger operates from either a USB port or AC adapter and supports charge currents between 25mA and 500mA. The high-input-voltage range with input overvoltage protection supports low-cost, unregulated adapters. The USB input current limit accuracy and start-up sequence allow the bq24232HA to meet USB-IF inrush current specifications. Additionally, the input dynamic power management prevents the charger from crashing poorly designed or incorrectly configured USB sources.

In Stock: 1.636

Stock:
1.636 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,76 € 17,60 €
1,62 € 40,50 €
1,44 € 144,00 €
1,37 € 342,50 €
1,34 € 670,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Texas Instruments BQ24232HARGTT
Texas Instruments
Battery Management USB Friendly 0.5A Li + Charger A 595-BQ2 A 595-BQ24232HARGTR