BQ24210EVM-678

Texas Instruments
595-BQ24210EVM-678
BQ24210EVM-678

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for BQ24210

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4.5 V to 7.3 V
4.2 V
BQ24210
BQ24210-678
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140,616 g
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
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ24210 / BQ24650 Solar Charger Evaluation Modules

Texas Instruments BQ24210EVM-678 and BQ24650EVM-639 are evaluation modules for battery chargers for solar power. The TI BQ24650EVM-639 evaluation module lets users demonstrate the BQ24650 synchronous switch-mode battery charge controller for solar power. The BQ24650 provides input voltage regulation that reduces the charge current when the input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The TI BQ24210EVM-678 evaluation module assists users in evaluating the BQ2410 solar charger. The BQ24210 features an input voltage regulation loop with a programmable input voltage regulation threshold, making it suitable for charging from alternate power sources, such as solar panels or inductive charging pads.