BQ24155RGYR

Texas Instruments
595-BQ24155RGYR
BQ24155RGYR

Mfr.:

Description:
Battery Management Fully Integr Sw-Mode 1Cell Li-Ion Charge A 595-BQ24155RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.042

Stock:
5.042 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,18 € 11,80 €
1,08 € 27,00 €
0,955 € 95,50 €
0,903 € 225,75 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3000)
0,807 € 2.421,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments BQ24155RGYT
Texas Instruments
Battery Management Fully Integr Sw-Mode 1Cell Li-Ion Charge A 595-BQ24155RGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.5 V to 4.44 V
1.2 A
4 V to 6 V
VQFN-14
SMD/SMT
BQ24155
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 32,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ24155 Li-Ion Chargers

The Texas Instruments bq24155 one-cell Li-Ion chargers with full USB compliance and accessory power connection are USB friendly switch-mode charge management devices for single-cell Li-Ion and Li-polymer batteries used in a wide range of portable applications. The TI device allows for charging faster than linear chargers from current limited input sources. TI bq24155 battery charger ICs integrate a synchronous PWM controller, power MOSFETs, input current sensing and overvoltage protection, high-accuracy current and voltage regulation, and charge termination into a small WCSP package. TI bq24155 chargers are designed for use with mobile phones / smart phones, portable media players, and handheld devices.