BQ2060A-E619DBQ

Texas Instruments
595-BQ2060A-E619DBQ
BQ2060A-E619DBQ

Mfr.:

Description:
Battery Management Multi-Chem SBS 1.1 C ompliant Gas Gauge A 595-BQ34Z100PW-G1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,78 € 17,78 €
14,22 € 142,20 €
12,97 € 324,25 €
12,81 € 1.537,20 €
12,32 € 3.449,60 €
12,19 € 6.338,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,75 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,36 €
Min:
1

Similar Product

Texas Instruments BQ34Z100PW-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PWR-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lead Acid, Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
3.3 V
1 uA
3.3 V
SSOP-28
SMD/SMT
BQ2060A
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 10000 mAh
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.