AWRL1432BOOST-BSD

Texas Instruments
595-AWRL1432BOOSTBSD
AWRL1432BOOST-BSD

Mfr.:

Description:
Distance Sensor Development Tool AWRL1432 single-chip mmWave sensor evalu

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
MMWave Sensor
AWRL1432
Brand: Texas Instruments
Interface Type: USB
Packaging: Bulk
Series: AWRL1432BOOST-BSD
Factory Pack Quantity: 1
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xWRL1432BOOST-BSD Evaluation Boards

Texas Instruments xWRL1432BOOST-BSD Evaluation Boards are easy-to-use 77GHz mmWave sensor evaluation kits based on the xWRL1432 device, which has an onboard ROGERS RO3003 high-performance antenna. This board enables access to point-cloud data and power over a USB interface. The xWRL1432BOOST-BSD supports direct connectivity to the DCA1000EVM development kit. It also has a 12V-operated TCAN4550 for automotive applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €