AMC3301DWER

Texas Instruments
595-AMC3301DWER
AMC3301DWER

Mfr.:

Description:
Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3301
1 Channel
1200 Vrms
Capacitive
334 kHz
- 98 dB
- 30 uA
20 uV
5 V
3.3 V
29.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Gain V/V: 8.2 V/V
Moisture Sensitive: Yes
Output Type: Amplifier
Pd - Power Dissipation: 231 mW
Product: Optically Isolated Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and separates sections of the system that operate on different common-mode voltage levels. Texas Instruments AMC3301/AMC3301-Q1 also protects low-voltage domains from damage.

In Stock: 6.562

Stock:
6.562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
Full Reel (Order in multiples of 2000)
2,32 € 4.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,18 €
Min:
1

Similar Product

Texas Instruments AMC3301DWE
Texas Instruments
Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWER