AMC3301DWE

Texas Instruments
595-AMC3301DWE
AMC3301DWE

Mfr.:

Description:
Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3301
1 Channel
1200 Vrms
Capacitive
334 kHz
- 98 dB
- 30 uA
20 uV
5.5 V
3 V
29.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Gain Error: 0.04 %
Ios - Input Offset Current: 1.4 nA
Maximum Input Resistance: 22 kOhms
Moisture Sensitive: Yes
Pd - Power Dissipation: 231 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 109 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and separates sections of the system that operate on different common-mode voltage levels. Texas Instruments AMC3301/AMC3301-Q1 also protects low-voltage domains from damage.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,18 € 12,18 €
9,61 € 96,10 €
8,69 € 217,25 €
8,17 € 980,40 €
7,87 € 2.203,60 €
7,85 € 4.082,00 €
7,44 € 7.440,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments AMC3301DWER
Texas Instruments
Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWE