AMC1350DWVR

Texas Instruments
595-AMC1350DWVR
AMC1350DWVR

Mfr.:

Description:
Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1350
1 Channel
5000 Vrms
Galvanic
300 kHz
- 72 dB
300 uV
5.5 V
3 V
5.9 mA, 7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Reinforced
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 0.4 V/V
Maximum Input Resistance: 1.5 MOhms, 3 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 14 mA
Pd - Power Dissipation: 96 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 64 dB, - 65 dB, - 67 dB, - 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 4 V to 4 V
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1350/AMC1350-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1350/AMC1350-Q1 Precision Isolated Amplifiers come with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE V 0884-11 and UL1577. It also supports a working voltage of up to 1.5kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from potentially harmful voltages and damage.

In Stock: 8.388

Stock:
8.388 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,36 € 33,60 €
3,10 € 77,50 €
2,81 € 281,00 €
Full Reel (Order in multiples of 1000)
2,81 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.