AMC1302DWVR

Texas Instruments
595-AMC1302DWVR
AMC1302DWVR

Mfr.:

Description:
Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1302
1 Channel
5 kVrms
Capacitive
280 kHz
- 98 dB
- 28.5 uA
10 uV
5.5 V
3 V
7.2 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Gain Error: 0.03 %
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 98.45 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 94 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
Unit Weight: 318 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1302/AMC1302-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifiers are precision isolated amplifiers with a capacitive isolation barrier with high immunity to magnetic interference. This barrier provides reinforced isolation of 5kVRMS (maximum) with a very long lifetime and low power dissipation. This device isolates components that operate on different common-mode voltage levels when used with isolated power supplies. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
1.000
Expected 10/5/2026
5.000
3.000
Expected 12/10/2026
2.000
Expected 1/21/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,41 € 34,10 €
3,15 € 78,75 €
2,86 € 286,00 €
2,72 € 680,00 €
2,61 € 1.305,00 €
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
2,47 € 4.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,25 €
Min:
1

Similar Product

Texas Instruments AMC1302DWV
Texas Instruments
Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR