AMC1203BPSAR

Texas Instruments
595-AMC1203BPSAR
AMC1203BPSAR

Mfr.:

Description:
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1203
SMD/SMT
SOP-8
16 bit
1 Channel
Serial
40 kS/s
Sigma-Delta
4.5 V to 5.5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: AMC1203EVM
INL - Integral Nonlinearity: 6 LSB
Moisture Sensitive: Yes
Power Consumption: 80 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,89 € 7.780,00 €