AM27521AAZIANJRQ1

Texas Instruments
595-M27521AAZIANJRQ1
AM27521AAZIANJRQ1

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32GFLOPS DSP process or for automotive a

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
22,66 € 22.660,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Signal Processing Microcontroller
Arm Corte R5F
2 Core
1 GHz
FCCSP-361
1 MB
32 kB
64 kB
AM2752-Q1
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, QSPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 177 I/O
Number of Timers/Counters: 22
Processor Series: AM275x
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V, 3.465 V
Supply Voltage - Min: 1.71 V, 3.135 V
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
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
8542319000
ECCN:
5A992.C
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.