AM2434BSFFHIANIR

Texas Instruments
595-AM2434BSFFHIANIR
AM2434BSFFHIANIR

Mfr.:

Description:
ARM Microcontrollers - MCU Quad-core Arm Cortex-R5F-based MCU with industrial communications and security up to 800 MHz 441-FCCSP -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2434
SMD/SMT
FCCSP-441
ARM Cortex-M4F, ARM Cortex R5F
256 kB
32 bit
12 bit
800 MHz
198 I/O
256 kB
1.71 V
3.465 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: BOOSTXL-IOLINKM-8, BP-AM2BLDCSERVO, LP-AM243, RIO-DEV-PLATFORM, TMDS243DC01EVM, TMDS243EVM, TMDS64DC01EVM, PHYTC-3P-KIT-AM64, TQ-3P-SITARASOMS, TQ-3P-SOM-TQMA243XL
Interface Type: Ethernet, I2C, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 1.71 V to 1.89 V, 3.135 V to 3.465 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
19,62 € 19.620,00 €