AFE7906IALK

Texas Instruments
595-AFE7906IALK
AFE7906IALK

Mfr.:

Description:
RF Receiver 6-channel RF-samplin g receiver 5-MHz to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS: N
RF Sampling
12 GHz
1.8 V
+ 85 C
- 40 C
FCBGA-400
SMD/SMT
Bandwidth: 1200 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
NF - Noise Figure: 30.6 dB
Product Type: RF Receiver
Series: AFE7906
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 950 mV, 1.25 V, 1.85 V
Supply Voltage - Min: 900 mV, 1.15 V, 1.75 V
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7906 6-Channel RF Sampling Receiver

Texas Instruments AFE7906 6-Channel RF Sampling Receiver is a high-performance, wide-bandwidth multi-channel receiver integrating six RF sampling ADCs. With operation up to 12GHz, this device enables direct RF sampling in the L, S, C, and X-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.970,49 € 1.970,49 €