AFE7901IABJ

Texas Instruments
595-AFE7901IABJ
AFE7901IABJ

Mfr.:

Description:
RF Transceiver 4-transmit 4-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Transceiver
Series: AFE7901
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7901 4T4R RF Sampling Analog Front End

Texas Instruments AFE7901 4T4R RF Sampling Analog Front End (AFE) is a high-performance, wide-bandwidth multi-channel transceiver integrating four RF sampling receiver chains and four RF sampling transmitter chains. With operation up to 7.4GHz, this device enables direct RF sampling in the L, S, and C-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.206,95 € 543.127,50 €