AFE78201RRUR

Texas Instruments
595-AFE78201RRUR
AFE78201RRUR

Mfr.:

Description:
Analog Front End - AFE Low-power AFE with 1 4-bit DAC 12-bit AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE78201
Low-Power DAC and Diagnostic ADC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Architecture: SAR, String
Brand: Texas Instruments
Digital Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.05 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 3 LSB, 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Low-Power AFEs
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.25 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
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
8542390090
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
AFEx8201 16 or 14-Bit DACs

Texas Instrument AFEx8201 16 or 14-Bit Digital-to-Analog Converters (DACs) are highly integrated, high-accuracy, extremely low-power digital-to-analog converters (DACs) with voltage outputs designed for process-control and industrial-automation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,87 € 8.610,00 €