AFE7728DIABJ

Texas Instruments
595-AFE7728DIABJ
AFE7728DIABJ

Mfr.:

Description:
RF Transceiver Dual-channel RF tran sceiver with dual f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.751,41 € 157.626,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Multiband
600 MHz to 6 GHz
29.5 Gb/s
- 40 C
+ 85 C
FCBGA-400
Tray
Brand: Texas Instruments
Dimensions: 17 mm x 17 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: AFE7728D
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
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
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
AFE77x8D/AFE7769D RF Transceivers

Texas Instruments AFE77x8D/AFE7769D Quad/Dual Channel RF Transceivers are pin-compatible, high-performance, multichannel transceivers. These integrate four (AFE7768D/AFE7769D) or two (AFE7728D) direct up-conversion transmitter chains and four (AFE7768D/AFE7769D) or two (AFE7728D) direct down-conversion receiver chains. The devices also have two wideband RF sampling digitizing auxiliary chains (feedback paths) and a low-power Digital Pre-Distortion (DPD) engine for Power Amplifier (PA) linearization. The high dynamic range of the transmitter and receiver chains enables wireless base stations to transmit and receive 2G, 3G, 4G, and 5G signals. The integrated Crest Factor Reduction (CFR) unit helps reduce the input signal's Peak-to-Average Ratio (PAR) for more efficient transmission through the Power Amplifier. The integrated hardware accelerated DPD estimator and corrector of the Texas Instruments AFE77x8D/AFE7769D provides a flexible and efficient DPD solution for PA linearization. The integrated DPD engine corrects the distortion due to PA nonlinearity for signals up to 200MHz (AFE7728D/AFE7768D)/300MHz (AFE7769D) instantaneous bandwidth and within up to 650MHz (AFE7728D/AFE7768D)/730MHz (AFE7769D) DPD expanded bandwidth. A dedicated GaN corrector addresses the long-term nonlinear memory effects due to the charge trapping of GaN PAs.