ADS9817RSHT

Texas Instruments
595-ADS9817RSHT
ADS9817RSHT

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 18-bi t 2-MSPS/ch dual si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €
46,89 € 468,90 €
45,06 € 1.126,50 €
43,42 € 10.855,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9817
SMD/SMT
VQFN-56
18 bit
8 Channel
SPI
2 MS/s
Differential/Single-Ended
SAR
5 V
1.8 V
85.5 dBFS, 92 dBFS
- 40 C
+ 125 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 232 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 113 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.1 dB, 91.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 113 dB
Type: Simultaneous-Sampling ADC
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
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS981x 8-Channel Data Acquisition (DAQ) System

Texas Instruments ADS981x 8-Channel Data Acquisition (DAQ) System is based on a dual, simultaneous-sampling, 18-bit successive approximation register (SAR) analog-to-digital converter (ADC). The ADS981x features a complete analog front-end for each channel with an input clamp protection circuit. It also has a programmable gain amplifier (PGA) and 1MΩ input impedance with user-selectable bandwidth options. The high input impedance allows direct connection with transformers and sensors, thus eliminating the need for external driver circuits. The ADS981x can accept unipolar or bipolar inputs up to a ±12V common-mode voltage.