ADS9815RSHR

Texas Instruments
595-ADS9815RSHR
ADS9815RSHR

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 18-bi t 1-MSPS/ch dual si

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9815
SMD/SMT
VQFN-56
18 bit
2 Channel
SPI
2 MS/s
Differential/Single-Ended
SAR
5 V
1.8 V
92 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Features: Excellent AC and DC performance
INL - Integral Nonlinearity: 0.8 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 165 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 113 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91.3 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 113 dB
Type: Simultaneous Sampling ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
26,66 € 66.650,00 €