ADS930E/1K

Texas Instruments
595-ADS930E/1K
ADS930E/1K

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 30 MSPS SE/ Di ff Input A 595-ADS9 A 595-ADS930E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.573

Stock:
2.573 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,68 € 9,68 €
7,55 € 75,50 €
7,02 € 175,50 €
6,44 € 644,00 €
6,11 € 1.527,50 €
5,99 € 2.995,00 €
Full Reel (Order in multiples of 1000)
5,86 € 5.860,00 €
5,57 € 11.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,25 €
Min:
1

Similar Product

Texas Instruments ADS930E
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 30 MSPS SE/ Di ff Input A 595-ADS9 A 595-ADS930E/1K
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS930
SMD/SMT
SSOP-28
8 bit
1 Channel
Parallel
30 MS/s
Differential
Pipeline
2.7 V to 5.5 V
3 V to 5 V
46 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 7.1 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 84 mW
Power Consumption: 66 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 50 dB
SINAD - Signal to Noise and Distortion Ratio: 45 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.