ADS9117RHAR

Texas Instruments
595-ADS9117RHAR
ADS9117RHAR

Mfr.:

Description:
Analog to Digital Converters - ADC 18-bit 5MSPS SAR AD C w/ ADC Driver and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9117
SMD/SMT
VQFN-40
18 bit
1 Channel
Differential
SAR
4.75 V to 5.25 V
1.75 V to 1.85 V
95.5 dBFS
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 118 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 120 dB
Type: High Speed ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
23,56 € 58.900,00 €