ADS8922BRGET

Texas Instruments
595-ADS8922BRGET
ADS8922BRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 500-kSPS on e -channel SAR ADC wi A 595-ADS8922BRGER
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
11,05 € 2.762,50 €
10,66 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8922B
SMD/SMT
VQFN-24
16 bit
1 Channel
SPI
500 kS/s
Differential
SAR
3 V to 5.5 V
1.65 V to 5.5 V
96.8 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Daisy-Chainable, Oscillator
Gain Error: 0.005 % FSR
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 16 mW
Power Consumption: 16 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 125 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 125 dB
Type: S/H ADC
Unit Weight: 44,400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS892xB 16-Bit SAR ADCs

Texas Instruments ADS892xB 16-Bit SAR Analogue-to-Digital Converters (ADCs) are a family of pin-to-pin-compatible, high-speed, high-precision successive-approximation-register (SAR)-based ADCs. Each of these has an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analogue input signals with ±0.5LSB INL and 96dB SNR specifications for the specified temperature range. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 16-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling. The integrated multiSPI digital interface is backward-compatible to the traditional SPI protocol. Additionally, configurable features simplify board layout, timing, and firmware, and support high throughput at lower clock speeds. The multiSPI digital interface allows for easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).
Learn more