ADS8914BRGER

Texas Instruments
595-ADS8914BRGER
ADS8914BRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 250-kSPS 1- C h SAR ADC with Inte A 595-ADS8914BRGET
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
9,67 € 29.010,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8914B
SMD/SMT
VQFN-24
3 V to 5.5 V
1.65 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Power Consumption: 14 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 102.48 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
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
ADS891xB 18-Bit 1MSPS SAR ADCs

Texas Instruments ADS891xB 18-Bit 1MSPS SAR Analogue-to-Digital Converter is a high-speed, high-precision successive-approximation-register (SAR)-based analogue-to-digital converter (ADCs). These ADCs come with an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analogue input signals with ±0.5LSB INL and 102.5dB SNR specifications under typical operating conditions. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 18-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling.
Learn more