ADS8691IPWR

Texas Instruments
595-ADS8691IPWR
ADS8691IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8691IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8691
SMD/SMT
TSSOP-16
18 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 2.25 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 42 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 114 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: High Speed ADC
Unit Weight: 173 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS869x SAR Analog-to-Digital Converters

Texas Instruments ADS869x SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. These devices also include an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. The Texas Instruments ADS869x also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is made by software programming of the device's internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,08 € 13,08 €
10,35 € 103,50 €
9,66 € 241,50 €
8,92 € 892,00 €
8,91 € 2.227,50 €
8,39 € 4.195,00 €
8,20 € 8.200,00 €
Full Reel (Order in multiples of 2000)
7,76 € 15.520,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,00 €
Min:
1

Similar Product

Texas Instruments ADS8691IPW
Texas Instruments
Analog to Digital Converters - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8691IPWR