ADS8688ATDBT

Texas Instruments
595-ADS8688ATDBT
ADS8688ATDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 500-kSPS 8- c h SAR ADC with bip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS8688AT
SMD/SMT
TSSOP-38
16 bit
8 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92 dB
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ADS8688AEVM-PDK
DNL - Differential Nonlinearity: 0.5 LSB
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 102 dB
Type: Precision ADC
Unit Weight: 118,700 mg
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,98 € 49,98 €
42,01 € 420,10 €
39,44 € 1.972,00 €
38,35 € 3.835,00 €
35,38 € 8.845,00 €
2.500 Quote