ADS8671IPWR

Texas Instruments
595-ADS8671IPWR
ADS8671IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8671IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8671
SMD/SMT
TSSOP-16
1.65 V to 5.25 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 34 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
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
ADS8671/ADS8675 SAR Analog-to-Digital Converters

Texas Instruments ADS8671/ADS8675 SAR Analog-to-Digital Converters (ADCs) are integrated data acquisition system based on a successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC, integrated analog front-end (AFE) input driver circuit. They also include overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. They also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is done by software programming of the device internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,63 € 9.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,20 €
Min:
1

Similar Product

Texas Instruments ADS8671IPW
Texas Instruments
Analog to Digital Converters - ADC 14-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8671IPWR