ADS8555SPM

Texas Instruments
595-ADS8555SPM
ADS8555SPM

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 6Ch Simultaneous Sampling ADC A 595- A 595-ADS8555SPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,71 € 24,71 €
19,75 € 197,50 €
18,52 € 463,00 €
17,16 € 1.716,00 €
16,51 € 4.127,50 €
16,12 € 7.737,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,28 €
Min:
1

Similar Product

Texas Instruments ADS8555SPMR
Texas Instruments
Analog to Digital Converters - ADC 16B 6Ch Simultaneous Sampling ADC A 595- A 595-ADS8555SPM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8555
SMD/SMT
LQFP-64
16 bit
6 Channel
Parallel, Serial
630 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
91.5 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Output Type: CMOS
Pd - Power Dissipation: 251.7 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.7 V
SINAD - Signal to Noise and Distortion Ratio: 89.5 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 342,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8555 16-bit, Six-Channel ADC

Texas Instruments ADS8555 16-bit, Six-Channel Simultaneous Sampling Analog-to-Digital Converter contains six low-power, 16-bit, SAR-based ADCs with true bipolar inputs. Each channel contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. The TI ADS8555 ADC supports data rates of up to 630kSPS in parallel interface mode or up to 450kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. In serial mode, up to three output channels can be activated. The Texas Instruments ADS8555 ADC is designed for use in a variety of applications, including power quality measurement, protection relays, and multi-axis motor control.