ADS8482IBRGZT

Texas Instruments
595-ADS8482IBRGZT
ADS8482IBRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 1MSPS Parall ADC w/Ref A 595-ADS8 A 595-ADS8920BRGET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8482
SMD/SMT
VQFN-48
18 bit
1 Channel
Parallel
1 MS/s
Differential/Pseudo-Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.25 V
99 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS8482EVM
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 250 mW
Power Consumption: 225 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 99 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 137,400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
43,35 € 10.837,50 €

Similar Product

Texas Instruments ADS8920BRGET
Texas Instruments
Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGER