ADS8422IPFBR

Texas Instruments
595-ADS8422IPFBR
ADS8422IPFBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 4MSPS A 595-A DS8422IPFBT A 595-A A 595-ADS8422IPFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8422
SMD/SMT
TQFP-48
16 bit
1 Channel
Parallel
4 MS/s
Differential/Pseudo-Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.25 V
93 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS8422EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 155 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
47,76 € 47.760,00 €