ADS8365IPAGG4

Texas Instruments
595-ADS8365IPAGG4
ADS8365IPAGG4

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 250kSPS 6Ch Simu Sampling SAR ADC AL ALT 595-ADS8365IPAG
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
12 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,52 € 6.003,20 €
34,88 € 11.161,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
50,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
40,14 €
Min:
1

Similar Product

Texas Instruments ADS8365IPAG
Texas Instruments
Analog to Digital Converters - ADC 16B 250kSPS 6Ch Simu Sampling SAR ADC A A 595-ADS8365IPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8365
SMD/SMT
TQFP-64
16 bit
6 Channel
Parallel
250 kS/s
Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.5 V
88 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS8365M-EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 241 mW
Power Consumption: 190 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 87 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.