ADS8363SRHBR

Texas Instruments
595-ADS8363SRHBR
ADS8363SRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS8363SRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8363
SMD/SMT
VQFN-32
16 bit
4 Channel
Serial
1 MS/s
Differential
SAR
2.7 V to 5.5 V
2.3 V to 5.5 V
93 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS8363EVM
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 47.2 mW
Power Consumption: 47.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
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
ADS7223 / ADS7263 / ADS8363 ADCs

Texas Instruments ADS7223 / ADS7263 / ADS8363 Analog-to-Digital Converters (ADCs) are ideal for a variety of applications, including motor control, power quality measurement, three-phase power control, and more. These simultaneous sampling ADCs offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
15,53 € 46.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,32 €
Min:
1

Similar Product

Texas Instruments ADS8363SRHBT
Texas Instruments
Analog to Digital Converters - ADC 16B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS8363SRHBR