ADS8201IRGER

Texas Instruments
595-ADS8201IRGER
ADS8201IRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 5.5V-2.7V 12B 200KSP S Serial DAS A 595- A 595-ADS8201IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8201
SMD/SMT
VQFN-24
12 bit
8 Channel
SPI
100 kS/s
SAR
2.2 V to 5.5 V
2.2 V to 5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Oscillator, PGA
Moisture Sensitive: Yes
Power Consumption: 1.32 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Unit Weight: 54,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8201 Data Acquisition System

The Texas Instruments ADS8201 low-power, complete on-chip data acquisition system is optimized for portable applications requiring direct connections, wide dynamic range, and automatic operation with very low power consumption. The TI ADS8201 data acquisition system includes a 12-bit SAR analog to digital converter (ADC), a high-performance programmable gain amplifier (PGA), and a fully automatic scan 8-to-1 mux with breakout to allow for system design flexibility. The TI ADS8201 offers a high-speed, wide-voltage serial interface and is ideal for sensor applications used in gaming and navigation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,54 € 13.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,92 €
Min:
1

Similar Product

Texas Instruments ADS8201IRGET
Texas Instruments
Analog to Digital Converters - ADC 5.5V-2.7V 12B 200KSP S Serial DAS A 595- A 595-ADS8201IRGER