ADS7960QDBTRQ1

Texas Instruments
595-ADS7960QDBTRQ1
ADS7960QDBTRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Auto 8bit 1 MSPS 12 Ch Sng-end SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7960
SMD/SMT
TSSOP-38
2.7 V to 5.25 V
1.7 V to 5.25 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 117,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
5,00 € 50,00 €
4,63 € 115,75 €
4,22 € 422,00 €
3,91 € 977,50 €
3,81 € 3.810,00 €
Full Reel (Order in multiples of 2000)
3,80 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.